Panduit LJSL18-Y3-1 technical specifications.
| Color | White |
| Height | 3.17inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Weight | 2.1lb |
| Width | 1.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL18-Y3-1 to view detailed technical specifications.
No datasheet is available for this part.
