Panduit LJSL19-Y3-1 technical specifications.
| Color | White |
| Height | 5.45inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Weight | 1.8lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL19-Y3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
