This white polyester marker features a 1inch wide adhesive mount and is packaged in bulk quantities of 1000. The marker's body is made of polyester and measures 8.5mm in depth and 11mm in length. It is suitable for use in cable management applications.
Panduit LJSL20-Y3-1 technical specifications.
| Body Material | Polyester |
| Color | White |
| Depth | 8.5mm |
| Length | 11mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL20-Y3-1 to view detailed technical specifications.
No datasheet is available for this part.