
Panduit LJSL22-Y3-1 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL22-Y3-1 to view detailed technical specifications.
No datasheet is available for this part.
