Panduit LJSL3-Y3-5 technical specifications.
| Color | White |
| Height | 0.75inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Weight | 2lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL3-Y3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.