
Printable adhesive polyester cable markers, white background and white color, measuring 1 inch wide by 1.33 inches high. These markers are supplied on sheets, with each package containing 2500 units. Constructed from durable polyester material, they are RoHS compliant.
Panduit LJSL5-Y3-2.5 technical specifications.
| Background Color | White |
| Color | White |
| Height | 1.33inch |
| Material | Polyester |
| Package Quantity | 2500 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Weight | 1.25lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL5-Y3-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
