Panduit LJSL5-Y3PUR-2.5 technical specifications.
| Color | Violet |
| Height | 1.33inch |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Weight | 1.25lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL5-Y3PUR-2.5 to view detailed technical specifications.
No datasheet is available for this part.