
Durable, self-laminating polyester labels in white, measuring 1 inch wide by 3.17 inches high. Designed for efficient cable management, these printable labels offer a white background and white print color for clear identification. Supplied in bulk packaging with 1000 labels per package, they are RoHS compliant for environmental responsibility.
Panduit LJSL6-Y3-1 technical specifications.
| Background Color | White |
| Color | White |
| Height | 3.17inch |
| Material | Polyester |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Weight | 1.4lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit LJSL6-Y3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
