
Panduit LJSL8-Y3-1 technical specifications.
| Background Color | White |
| Color | White |
| Height | 101.6mm |
| Material | Polyester |
| Package Quantity | 1000 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL8-Y3-1 to view detailed technical specifications.
No datasheet is available for this part.