Panduit LMD3IG-Q technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 19mm |
| Length | 54.7mm |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 4.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LMD3IG-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.