Panduit LMD5WH-Q technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 5.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LMD5WH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.