Panduit LPFCM22-A-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 12.7mm |
| Height | 0.13inch |
| Length | 65.02mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 9.440001oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LPFCM22-A-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
