Panduit LPMM-S2-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, Beige |
| Height | 0.1inch |
| Length | 10mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LPMM-S2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
