Panduit LPMM-S5-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.1mm |
| Height | 2.54mm |
| Length | 10mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 4.8oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LPMM-S5-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.