Panduit LPMM-S5-M20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.1mm |
| Height | 0.1inch |
| Length | 10mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Weight | 5.04oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LPMM-S5-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.