Panduit LPMS-S8-M technical specifications.
| Color | Natural |
| Height | 0.12inch |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.6lb |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit LPMS-S8-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.