Panduit LS7-38-2 technical specifications.
| Color | Clear, Black |
| Length | 314.96inch |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PANACEA™ |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS7-38-2 to view detailed technical specifications.
No datasheet is available for this part.