Panduit LS7-75-4 technical specifications.
| Background Color | Yellow |
| Color | Black, Yellow |
| Height | 0.708inch |
| Length | 18mm |
| Material | Polyester |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 18mm |
| Weight | 2.76oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS7-75-4 to view detailed technical specifications.
No datasheet is available for this part.