Panduit LS7-75-5 technical specifications.
| Background Color | Orange |
| Color | Black, Orange |
| Height | 0.708inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS7-75-5 to view detailed technical specifications.
No datasheet is available for this part.