Panduit LS7-ACS technical specifications.
| Package/Case | 120 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANACEA™ |
| Weight | 10.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS7-ACS to view detailed technical specifications.
No datasheet is available for this part.