Panduit LS8-KIT technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PanTher™ |
| Type | Handheld |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS8-KIT to view detailed technical specifications.
No datasheet is available for this part.