Panduit LS9-CASE technical specifications.
| Color | Black |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Cougar™ |
| Weight | 3.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS9-CASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.