Panduit LS9-WS technical specifications.
| Color | Grey |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.72oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS9-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
