Panduit LTYK technical specifications.
| Color | Yellow |
| Mount | Rack |
| Package Quantity | 1 |
| Weight | 1.04oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LTYK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.