Panduit LV-W-1G technical specifications.
| Color | Silver |
| Length | 108mm |
| Package Quantity | 100 |
| Weight | 7.25lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LV-W-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
