Panduit LV-W-2G technical specifications.
| Color | Silver |
| Length | 108mm |
| Package Quantity | 50 |
| Weight | 6lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LV-W-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.