Panduit LWC100-A-L20 technical specifications.
| Color | Black |
| Height | 1.26inch |
| Length | 2.21inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 1.64lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC100-A-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.