Panduit LWC100-H25-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 25.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.3inch |
| Length | 1.89inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 2.67mm |
| Radiation Hardening | No |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC100-H25-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.