Panduit LWC19-A-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.5mm |
| Height | 0.39inch |
| Length | 0.85inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.56oz |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC19-A-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
