Panduit LWC19-A-M14 technical specifications.
| Color | Grey |
| Height | 0.39inch |
| Length | 0.85inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 8.000001oz |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC19-A-M14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
