Panduit LWC19-H25-M technical specifications.
| Color | Natural, Grey |
| Flammability Rating | UL94 V-2 |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 0.105inch |
| Radiation Hardening | No |
| Weight | 3.74lb |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC19-H25-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.