
Panduit LWC38-H25-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 14.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.57inch |
| Length | 0.94inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 0.105inch |
| Radiation Hardening | No |
| Weight | 2.65lb |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC38-H25-D to view detailed technical specifications.
No datasheet is available for this part.
