Panduit LWC50-H25-L technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.78inch |
| Length | 31.8mm |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 2.67mm |
| Radiation Hardening | No |
| Weight | 7.680001oz |
| Width | 0.76inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC50-H25-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.