Panduit LWC75-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Height | 0.9inch |
| Length | 1.48inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.5lb |
| Width | 1.24inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit LWC75-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.