Panduit LWC75-A-L technical specifications.
| Color | Black, Natural |
| Depth | 22.9mm |
| Height | 0.9inch |
| Length | 1.48inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 12.640001oz |
| Width | 1.24inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit LWC75-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.