Panduit LWC75-H25-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.97inch |
| Length | 36.8mm |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.105inch |
| Radiation Hardening | No |
| Weight | 10.400001oz |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC75-H25-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
