Panduit LWS-5 technical specifications.
| Color | White |
| Length | 13.2inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Pan-Quik™ |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWS-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
