Panduit MACC25-AV-D technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver |
| Height | 0.4inch |
| Length | 0.77inch |
| Material | Steel |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| Width | 13.7mm |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MACC25-AV-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
