Panduit MACC62-AV-C technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver |
| Height | 0.75inch |
| Length | 1.18inch |
| Material | Steel |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.78inch |
| Wire/Cable Diameter | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MACC62-AV-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.