Panduit MBCH-QR316 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Length | 82.5foot |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Pan-Steel® MBH |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBCH-QR316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.