Panduit MBCSH-QR316 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Stainless Steel, Polyester |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MBSH |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBCSH-QR316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.