Panduit MBEH-TLR technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MBEH |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBEH-TLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.