Panduit MBH-TLR technical specifications.
| Package/Case | Metal |
| Color | Silver, Natural |
| Length | 250foot |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MBH |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBH-TLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
