Panduit MBMS-S10-C technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBMS-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
