Panduit MBMS-S10-CY technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 25.4mm |
| Height | 0.14inch |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Weight | 2.72oz |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit MBMS-S10-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
