Panduit MBMS-S10-MY technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 12.7mm |
| Height | 3.6mm |
| Length | 12.7mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.5lb |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit MBMS-S10-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
