
Panduit MBS-MR316 technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Steel® MBS |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBS-MR316 to view detailed technical specifications.
No datasheet is available for this part.