
Panduit MBS-TLR technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 250foot |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Pan-Steel® MBS |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBS-TLR to view detailed technical specifications.
No datasheet is available for this part.