Panduit MC37X37IG2 technical specifications.
| Color | Grey |
| Height | 1.41inch |
| Length | 6.56foot |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type MC |
| Weight | 1.645lb |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MC37X37IG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.