Panduit MC37X75IG2 technical specifications.
| Color | Grey |
| Depth | 37.1mm |
| Height | 2.85inch |
| Length | 2000mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type MC |
| Weight | 2.15lb |
| Width | 1.461inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit MC37X75IG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.